807-038-555-207

Heilind Number:EDA807-038-555-207
Manufacturer:EDAC
Manufacturer Number:807-038-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-555-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature applications. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. The 38 positions and 5A amperage rating make it suitable for various power and signal transmission needs. Whether you require straight or right-angle mounting, this connector accommodates your layout with ease. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent performance in harsh conditions. Perfect for industrial and automotive applications, this connector is a dependable choice for your PCB connectivity solutions.