807-038-555-208

Heilind Number:EDA807-038-555-208
Manufacturer:EDAC
Manufacturer Number:807-038-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-555-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-555-208

Detailed Description

Enhance connectivity in high-temperature environments with our innovative High Temp Card Edge Connector. Designed for durability and efficiency, this green connector boasts a 5A amperage capacity and features a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of 38 copper alloy contacts, it ensures reliable data transmission. The .156-inch pitch and .2-inch row spacing facilitate seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding industrial applications. Trust in this connector for secure and stable board-to-board connections.