807-038-555-212

Heilind Number:EDA807-038-555-212
Manufacturer:EDAC
Manufacturer Number:807-038-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant Green color and a sleek Straight mount orientation, this connector not only provides reliable functionality but also adds a touch of visual appeal to your electronic assembly. Its sturdy UL 94V-0 Diallyl Phthalate housing material ensures durability, while the Copper Alloy contact material guarantees efficient power transmission. Featuring two rows and 38 positions, it offers ample connectivity options for your PCB layout. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your board-to-board connections with this essential component.