807-038-556-201

Heilind Number:EDA807-038-556-201
Manufacturer:EDAC
Manufacturer Number:807-038-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for reliability, it boasts a current rating of 5A and features a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 38 positions each, it offers ample connectivity options for your projects. The copper alloy contacts ensure durable and efficient performance, while the .156" pitch and .2" row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Trust in our connector to deliver seamless board-to-board connections for your applications.