807-038-556-202

Heilind Number:EDA807-038-556-202
Manufacturer:EDAC
Manufacturer Number:807-038-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-556-202

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With two rows of copper alloy contacts, it offers secure and efficient power transmission, rated for up to 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connectivity. Perfect for a range of applications, this straight-mount connector boasts 38 positions for versatile use. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Explore our extensive range of connectors for all your PCB needs.