807-038-556-207

Heilind Number:EDA807-038-556-207
Manufacturer:EDAC
Manufacturer Number:807-038-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robustness and safety. With two rows of copper alloy contacts, each strategically positioned at a precise pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. Supporting up to 5A of current, it accommodates high-power applications with ease. With 38 positions available, you have ample flexibility for your PCB layout. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.