807-038-556-208

Heilind Number:EDA807-038-556-208
Manufacturer:EDAC
Manufacturer Number:807-038-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-556-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-556-208

Detailed Description

Enhance your high-temperature PCB connections with this premium Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green color. With a 5A amperage rating and Copper Alloy contacts, it ensures reliable power transmission. The connector boasts two rows of 38 positions each, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your PCB setups with this essential component for enhanced functionality and longevity.