807-038-556-212

Heilind Number:EDA807-038-556-212
Manufacturer:EDAC
Manufacturer Number:807-038-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-556-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-556-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation at temperatures ranging from -40 to 105 °C. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer secure and efficient connections for your PCB assembly. With 38 positions available, this connector supports high-density applications, while its straight mount orientation simplifies installation. Trust in its 5A amperage rating for consistent power delivery, making it a dependable choice for your electronic projects.