807-038-557-102

Heilind Number:EDA807-038-557-102
Manufacturer:EDAC
Manufacturer Number:807-038-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-557-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a single row layout with 38 positions and a pitch of .156 inches, this connector ensures seamless board-to-board communication. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, offers both durability and safety. With contact material crafted from Copper Alloy, it guarantees efficient power transmission at an amperage of 5 A. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient connectivity in your projects.