807-038-557-108

Heilind Number:EDA807-038-557-108
Manufacturer:EDAC
Manufacturer Number:807-038-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-557-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-557-108

Detailed Description

Experience reliable performance in high-temperature environments with our Green High Temp Card Edge Connector. Designed for efficiency, this connector features a single row with 38 positions, each made of durable Copper Alloy for secure connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient assembly onto your PCB. Its right-angle mount orientation further enhances versatility. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications requiring robust and dependable board-to-board connections. Upgrade your system with this essential component for optimal performance.