807-038-557-112

Heilind Number:EDA807-038-557-112
Manufacturer:EDAC
Manufacturer Number:807-038-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-557-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a single row layout and 38 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for seamless installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your systems with this essential component for efficient and dependable board-to-board connections.