807-038-558-101

Heilind Number:EDA807-038-558-101
Manufacturer:EDAC
Manufacturer Number:807-038-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a 5A amperage rating, making it suitable for various applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and reliability. With one row of 38 positions, it offers ample connectivity options. Crafted from copper alloy, the contact material guarantees efficient signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it allows for secure PCB connections. The right-angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Explore our wide range of products for all your connectivity needs.