807-038-558-102

Heilind Number:EDA807-038-558-102
Manufacturer:EDAC
Manufacturer Number:807-038-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-558-102

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row layout with 38 positions, ensuring seamless integration on your PCB. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from durable Copper Alloy, it guarantees reliable conductivity in high-temperature environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the Right Angle mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding electronic applications. Upgrade your connectivity solutions with this essential component.