807-038-558-103

Heilind Number:EDA807-038-558-103
Manufacturer:EDAC
Manufacturer Number:807-038-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-558-103

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its durable green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions. Featuring a single row layout with 38 positions and a .156-inch pitch, it offers seamless connectivity for your circuit boards. The copper alloy contacts guarantee efficient power transmission, with a 5A amperage rating for robust current handling. Mountable at a right angle, this connector facilitates convenient installation in your system. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's ideal for various applications in industrial and electronic settings. Trust in its quality and performance to optimize your board-to-board connections.