807-038-558-104

Heilind Number:EDA807-038-558-104
Manufacturer:EDAC
Manufacturer Number:807-038-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-558-104

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only aesthetically pleasing but also functional, with an amperage rating of 5A for high-power applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and durability, while the copper alloy contact material guarantees efficient signal transmission. With a single row design and 38 positions, it offers ample connectivity options for your PCBs. The right-angle mount orientation and compact pitch of .156 inches make it a versatile choice for space-constrained installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its quality and performance to meet your connectivity needs with ease.