807-038-558-107

Heilind Number:EDA807-038-558-107
Manufacturer:EDAC
Manufacturer Number:807-038-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-558-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-558-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Built for durability, it boasts a UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in the most demanding conditions. With a single row design and 38 positions, it offers seamless board-to-board PCB connectivity. The Copper Alloy contact material guarantees efficient power transmission, with a 5A amperage rating for robust capabilities. Featuring a right-angle mount orientation and a pitch of .156 inches, it's perfect for space-saving installations. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Trust in our Card Edge Connector for secure and efficient connections in your projects. Explore more in our PCB Connectors category.