807-038-558-108

Heilind Number:EDA807-038-558-108
Manufacturer:EDAC
Manufacturer Number:807-038-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-558-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 38 positions, allowing for seamless board-to-board integration. With a 5A amperage and durable UL 94V-0 Diallyl Phthalate housing material, it ensures secure and efficient power transmission. The Copper Alloy contact material guarantees robust conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation enables versatile installation options, while the wide operating temperature range of -40 to 105 °C ensures reliable operation in diverse settings. Ideal for demanding applications, this connector is a vital component for your connectivity needs.