807-038-558-112

Heilind Number:EDA807-038-558-112
Manufacturer:EDAC
Manufacturer Number:807-038-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5 A amperage and features a single row with 38 positions. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliability even in high-temperature environments, with an operating range from -40 to 105 °C. The right-angle mount orientation and 0.156-inch pitch offer seamless integration, while the 0.2-inch row spacing allows for efficient PCB layout. Elevate your electronic assemblies with this essential component.