807-038-558-201

Heilind Number:EDA807-038-558-201
Manufacturer:EDAC
Manufacturer Number:807-038-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a sturdy construction with housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With a double-row configuration and 38 positions, it offers ample connectivity for your applications. The contact material, composed of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB designs, while the .2-inch row spacing allows for efficient layout. Elevate your connectivity solutions with this essential component.