807-038-558-202

Heilind Number:EDA807-038-558-202
Manufacturer:EDAC
Manufacturer Number:807-038-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-558-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a vibrant green hue, it not only stands out visually but also boasts robust functionality, with a copper alloy contact material ensuring reliable power transmission. With a dual-row configuration and 38 positions, this connector offers ample space for your connections. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, even in the most demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for both industrial and commercial applications. The right-angle mount orientation and a pitch of .156 inches make it easy to install, while the .2-inch row spacing enhances accessibility. Elevate your PCB connectivity with this essential component, a must-have in any engineer's toolkit.