807-038-558-203

Heilind Number:EDA807-038-558-203
Manufacturer:EDAC
Manufacturer Number:807-038-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-558-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. This essential component, designed for efficiency and reliability, features a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts. With a 5A amperage capacity, it ensures stable power transmission for your applications. The connector boasts two rows of 38 positions each, with a .156-inch pitch and .2-inch row spacing, facilitating seamless board-to-board connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse settings. Trust in this essential connector for secure and efficient PCB interconnectivity.