807-038-558-208

Heilind Number:EDA807-038-558-208
Manufacturer:EDAC
Manufacturer Number:807-038-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-558-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-558-208

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color. With a 5 A amperage rating, it offers robust power transmission capabilities. The two-row design with 38 positions ensures ample connectivity options, while the copper alloy contact material guarantees secure and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB assembly process, while the .2-inch row spacing allows for efficient signal routing. Upgrade your board-to-board connections with this high-performance Card Edge Connector.