807-038-559-102

Heilind Number:EDA807-038-559-102
Manufacturer:EDAC
Manufacturer Number:807-038-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and reliability in high-temperature environments. With a single row configuration boasting 38 positions and a pitch of .156 inches, this connector offers optimal signal transmission. The copper alloy contacts guarantee secure and efficient data transfer. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component.