807-038-559-103

Heilind Number:EDA807-038-559-103
Manufacturer:EDAC
Manufacturer Number:807-038-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-559-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-559-103

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision, this connector features a vibrant green color and is engineered for efficiency, with a single row housing 38 positions. The UL 94V-0 Diallyl Phthalate housing material ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in our connector for secure and efficient board-to-board connections.