807-038-559-104

Heilind Number:EDA807-038-559-104
Manufacturer:EDAC
Manufacturer Number:807-038-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-559-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-559-104

Detailed Description

Enhance your high-temperature board-to-board connections with our meticulously engineered Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission up to 5A. With a compact single-row layout and a 38-position configuration, it offers seamless integration into your PCB setup. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's the perfect choice for industrial and automotive applications where durability is paramount. Step up your connectivity game with this Green-colored connector, a must-have in your electronic components arsenal. Elevate your board design experience with this essential tool in the world of PCB connectors.