807-038-559-108

Heilind Number:EDA807-038-559-108
Manufacturer:EDAC
Manufacturer Number:807-038-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-559-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also offers a reliable amperage of 5 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and reliable Copper Alloy contacts, it ensures long-lasting functionality. With a single row design and 38 positions, it provides ample connectivity options for your PCB applications. The right-angle mount orientation and a pitch of .156 inches offer versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable operation in varied conditions. Trust in this connector for seamless board-to-board connections in your electronic projects.