807-038-559-201

Heilind Number:EDA807-038-559-201
Manufacturer:EDAC
Manufacturer Number:807-038-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-559-201

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, specially designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector is not only visually striking but also highly functional, offering a reliable amperage of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures long-lasting durability. With two rows and 38 positions, it provides ample connectivity options while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance application. Explore our full range of connectors for all your PCB connectivity needs.