807-038-559-204

Heilind Number:EDA807-038-559-204
Manufacturer:EDAC
Manufacturer Number:807-038-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-559-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-559-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in extreme operating conditions, ranging from -40 to 105°C. Crafted with precision, this connector features Copper Alloy contacts for efficient power transmission, with a rated amperage of 5A. With a two-row design and 38 positions, it offers ample connectivity options for your circuit boards. The pitch of .156 inches and row spacing of .2 inches facilitate seamless installation, while the right-angle mount orientation adds versatility to your layout. Perfect for demanding applications, this connector is a must-have in your inventory.