807-038-559-207

Heilind Number:EDA807-038-559-207
Manufacturer:EDAC
Manufacturer Number:807-038-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts. With a total of 38 positions spread across 2 rows and a pitch of .156 inches, it offers seamless integration for your circuitry. The right-angle mount orientation and .2-inch row spacing further enhance versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable connectivity in extreme conditions. Elevate your PCB assembly with this essential component, a must-have in any professional setup.