807-038-559-212

Heilind Number:EDA807-038-559-212
Manufacturer:EDAC
Manufacturer Number:807-038-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-559-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-559-212

Detailed Description

Upgrade your high-temperature circuit connections with this cutting-edge Card Edge Connector. Designed for top performance in demanding environments, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a striking green color. With a double row configuration and 38 positions, it offers ample connectivity for your PCB setup. The contact material, copper alloy, ensures reliable and efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in extreme conditions. Perfect for professional use in various industries, it's a must-have component for any high-performance circuitry setup.