807-038-560-202

Heilind Number:EDA807-038-560-202
Manufacturer:EDAC
Manufacturer Number:807-038-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-560-202

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for durability and efficiency, this connector boasts a vibrant Green color and 5A amperage capacity, making it suitable for a wide range of applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With two rows, 38 positions, and a pitch of .156 inches, it offers ample connectivity options for your PCB setup. Its straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Upgrade your connectivity solutions with this essential component.