807-038-560-204

Heilind Number:EDA807-038-560-204
Manufacturer:EDAC
Manufacturer Number:807-038-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-560-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-560-204

Detailed Description

Upgrade your high-temp PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector features two rows and a total of 38 positions for optimal performance. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring durability and reliability in extreme operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Suitable for straight mounting orientation, it guarantees easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Elevate your connectivity solutions with this high-quality connector.