807-038-560-207

Heilind Number:EDA807-038-560-207
Manufacturer:EDAC
Manufacturer Number:807-038-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-560-207

Detailed Description

Enhance your high-temperature PCB connectivity with our versatile Card Edge Connector. Engineered for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring robustness in demanding environments. With a dual-row design and 38 positions, it facilitates efficient signal transmission. The copper alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability in extreme conditions. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.