807-038-560-208

Heilind Number:EDA807-038-560-208
Manufacturer:EDAC
Manufacturer Number:807-038-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-560-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-560-208

Detailed Description

Enhance your high-temperature printed circuit board connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this essential component boasts a vibrant green color and features two rows of 38 positions each, ensuring seamless connectivity. With a contact material of copper alloy and housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105°C. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in our connector's 5A amperage rating to power your devices with ease, making it a crucial asset in your PCB assembly projects. Elevate your connectivity solutions with this top-of-the-line component, a must-have in any engineer's toolbox.