807-039-401-102

Heilind Number:EDA807-039-401-102
Manufacturer:EDAC
Manufacturer Number:807-039-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-401-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a vital component for seamless PCB connectivity. Engineered for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high-temperature resistance and compliance with stringent safety standards. With a single row design and 39 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments and industrial settings. Whether you're designing cutting-edge electronics or upgrading existing systems, trust in the superior quality and performance of our High Temp Card Edge Connector. Elevate your connectivity solutions today.