807-039-401-107

Heilind Number:EDA807-039-401-107
Manufacturer:EDAC
Manufacturer Number:807-039-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable and efficient board-to-board PCB connections in high-temperature environments. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance under extreme conditions. With a single row layout and 39 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its straight mount orientation and 5A amperage rating for dependable power delivery. Upgrade your PCB assemblies with this essential component, available now in our comprehensive product lineup.