807-039-401-108

Heilind Number:EDA807-039-401-108
Manufacturer:EDAC
Manufacturer Number:807-039-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-401-108

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. Crafted with precision and durability in mind, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. Engineered for optimal performance, it boasts a contact material of Copper Alloy, ensuring reliable power transmission at an amperage of 5 A. With a single row design and 39 positions, it offers efficient board to board connections with a pitch of .156 inches and row spacing of .2 inches. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector guarantees uncompromised functionality. Trust in our advanced technology and exceptional quality to elevate your PCB connectivity experience. Explore the full range of features in our Products catalogue, under the Connectors section.