807-039-401-112

Heilind Number:EDA807-039-401-112
Manufacturer:EDAC
Manufacturer Number:807-039-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-401-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color and crafted with precision, this connector is a standout choice for your PCB assembly needs. With an amperage rating of 5 A, it offers robust power transmission capabilities. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and fire resistance. This single-row connector boasts 39 positions, perfect for high-density applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive settings. Trust in our product to deliver optimal performance and longevity for your PCB connectivity needs.