807-039-405-101

Heilind Number:EDA807-039-405-101
Manufacturer:EDAC
Manufacturer Number:807-039-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-405-101

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable PCB connections in demanding environments. With a vibrant green color for easy identification, this connector boasts a robust design crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional performance even in high temperature conditions. Featuring a single row layout with 39 positions, each contact is made of high-quality Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, this connector offers seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in industries such as automotive, industrial, and aerospace. Trust in the reliability and durability of our High Temp Card Edge Connector for your next project.