807-039-405-102

Heilind Number:EDA807-039-405-102
Manufacturer:EDAC
Manufacturer Number:807-039-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in high-temperature environments. Designed for durability and performance, this connector features a single row layout with 39 positions, allowing for efficient and precise connectivity. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both environmental friendliness and flame resistance. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it perfect for a variety of industrial applications. Trust in the quality and innovation of our Card Edge Connector for your PCB connectivity needs.