807-039-405-103

Heilind Number:EDA807-039-405-103
Manufacturer:EDAC
Manufacturer Number:807-039-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-405-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-405-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding applications. With a vibrant Green color, this connector stands out while delivering exceptional functionality. Its 5A amperage rating ensures efficient power transmission, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance with industry standards. Featuring a single row with 39 positions, this connector offers ample connectivity options. The Copper Alloy contact material ensures high conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections on the PCB. Built to withstand extreme temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board connections in your electronic devices.