807-039-405-112

Heilind Number:EDA807-039-405-112
Manufacturer:EDAC
Manufacturer Number:807-039-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-405-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-405-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector, designed for peak performance in demanding environments. This sleek and efficient connector, featuring a vibrant green color, boasts a single row with 39 positions, ensuring seamless integration into your circuitry. Crafted with precision from UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it guarantees reliable power delivery with an amperage rating of 5 A. Its .156-inch pitch and .2-inch row spacing offer optimal signal transmission, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high temperature resilience. Elevate your connectivity game with this essential component from our wide range of PCB connectors.