807-039-421-101

Heilind Number:EDA807-039-421-101
Manufacturer:EDAC
Manufacturer Number:807-039-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-421-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out for its color but also for its exceptional thermal resistance. Featuring a single row with 39 positions and a pitch of .156 inches, it offers seamless integration into your PCB layout. The contact material, Copper Alloy, ensures optimal conductivity and durability. With an amperage rating of 5 A and an operating temperature range of -40 to 105°C, this connector is built to perform under demanding conditions. Whether it's for industrial machinery, automotive applications, or telecommunications equipment, trust in the reliability of our High Temp Card Edge Connector for your critical connections.