807-039-421-104

Heilind Number:EDA807-039-421-104
Manufacturer:EDAC
Manufacturer Number:807-039-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-421-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row design and a pitch of .156 inches, it offers seamless integration into your PCB layout. The 39 copper alloy contacts provide efficient power transmission at an amperage of 5A. Perfect for board to board connections, this connector boasts a straight mount orientation and a wide operating temperature range of -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for your electronic applications.