807-039-421-107

Heilind Number:EDA807-039-421-107
Manufacturer:EDAC
Manufacturer Number:807-039-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row configuration features 39 positions with a pitch of .156 inches, ideal for seamless board-to-board connections. Crafted with Copper Alloy contacts, it guarantees high conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require precision and resilience. Trust in the quality and efficiency of our Card Edge Connector for your electronic connectivity needs.