807-039-421-108

Heilind Number:EDA807-039-421-108
Manufacturer:EDAC
Manufacturer Number:807-039-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in high-temperature environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in the most demanding conditions. With a single row layout and 39 positions, it offers ample connectivity for your PCB assembly needs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure and efficient mating. Whether you're working on industrial machinery or advanced electronics, this connector, rated for a wide operating temperature range of -40 to 105 °C, is the perfect solution for your connectivity challenges. Trust in its straight mount orientation and 5A amperage rating for a seamless integration process. Explore the full range of our connectors in the Board To Board PCB Connectors category, and experience the difference of top-quality components in your projects.