807-039-421-112

Heilind Number:EDA807-039-421-112
Manufacturer:EDAC
Manufacturer Number:807-039-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers unparalleled durability and heat resistance. Featuring a single row design with 39 positions, it ensures seamless connectivity for your electronic components. The contact material, crafted from copper alloy, guarantees optimal conductivity and long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our High Temp Card Edge Connector to meet your most demanding connectivity needs with precision and reliability.