807-039-425-101

Heilind Number:EDA807-039-425-101
Manufacturer:EDAC
Manufacturer Number:807-039-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-425-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for precision and reliability in demanding applications. With a vibrant green color and a sleek one-row design, this connector stands out for its efficiency and durability. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures safe and secure connections even in high-temperature environments, with an impressive operating range of -40 to 105 °C. Featuring 39 positions with a pitch of .156 inches and row spacing of .2 inches, it offers seamless compatibility for your PCB connections. Whether for industrial machinery or electronic devices, this connector guarantees optimal performance. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.