807-039-425-103

Heilind Number:EDA807-039-425-103
Manufacturer:EDAC
Manufacturer Number:807-039-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-425-103

Detailed Description

Introducing our 807-039-425-103 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a 5 A amperage rating ensuring robust power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees safety and performance in even the harshest environments. With a single row design and copper alloy contact material, it offers seamless connectivity for all 39 positions. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a standout choice in the realm of PCB connectors. Trust in its quality and efficiency for your board-to-board connectivity needs.