807-039-425-104

Heilind Number:EDA807-039-425-104
Manufacturer:EDAC
Manufacturer Number:807-039-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-039-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-039-425-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, meticulously engineered for seamless connectivity in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and 39 positions, it offers ample room for efficient PCB connections. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where extreme conditions are a constant challenge. Trust in its straight mount orientation for easy installation and enjoy uninterrupted performance in critical systems. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.